Part Details for RT0402BCD953R by YAGEO Corporation
Overview of RT0402BCD953R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402BCD953R
RT0402BCD953R CAD Models
RT0402BCD953R Part Data Attributes
|
RT0402BCD953R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BCD953R
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk Cassette | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 125 °C | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BCD953R
This table gives cross-reference parts and alternative options found for RT0402BCD953R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BCD953R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRD07953R | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | RT0402BCD953R vs RT0402WRD07953R |
RT0402WRD13953R | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | RT0402BCD953R vs RT0402WRD13953R |
RB04BTP9530 | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0402BCD953R vs RB04BTP9530 |
RT0402BRD07953R | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0402BCD953R vs RT0402BRD07953R |
RTF049530A25PPM | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | RT0402BCD953R vs RTF049530A25PPM |
RB04BBP9530 | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0402BCD953R vs RB04BBP9530 |
TNPW0402953RBETP0H | Fixed Resistor, Thin Film, 0.063W, 953ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RT0402BCD953R vs TNPW0402953RBETP0H |
TNPW0402953RBETD | Fixed Resistor, Thin Film, 0.063W, 953ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RT0402BCD953R vs TNPW0402953RBETD |
RT0402BRD13953R | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | RT0402BCD953R vs RT0402BRD13953R |
TNPW0402953RBEED | Fixed Resistor, Thin Film, 0.063W, 953ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RT0402BCD953R vs TNPW0402953RBEED |