Part Details for RT0402BCD5K49 by YAGEO Corporation
Overview of RT0402BCD5K49 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402BCD5K49
RT0402BCD5K49 CAD Models
RT0402BCD5K49 Part Data Attributes
|
RT0402BCD5K49
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BCD5K49
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk Cassette | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 125 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BCD5K49
This table gives cross-reference parts and alternative options found for RT0402BCD5K49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BCD5K49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0402WRD135K49 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | RT0402BCD5K49 vs RT0402WRD135K49 |
RT0402WRD075K49 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | RT0402BCD5K49 vs RT0402WRD075K49 |
RT0402BRD135K49 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | RT0402BCD5K49 vs RT0402BRD135K49 |
TNPW04025K49BEEI0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BCD5K49 vs TNPW04025K49BEEI0H |
RB04BTP5491 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RT0402BCD5K49 vs RB04BTP5491 |
TNPW04025K49BETD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BCD5K49 vs TNPW04025K49BETD |
RB04BBP5491 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RT0402BCD5K49 vs RB04BBP5491 |
TNPW04025K49BETP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BCD5K49 vs TNPW04025K49BETP |