RT0402BCD162R
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,

Overview of RT0402BCD162R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT0402BCD162R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT0402BCD162R by YAGEO Corporation

RT0402BCD162R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Bulk Cassette
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
125 °C
Resistance
162 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RT0402BCD162R
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
    VS

Alternate Parts for RT0402BCD162R

This table gives cross-reference parts and alternative options found for RT0402BCD162R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BCD162R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTF041620A25PPM Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, Dubilier RT0402BCD162R vs RTF041620A25PPM
RT0402WRD13162R Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 YAGEO Corporation RT0402BCD162R vs RT0402WRD13162R
RB04BTP1620 Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE TA-I Technology Co Ltd RT0402BCD162R vs RB04BTP1620
RT0402WRD07162R Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 YAGEO Corporation RT0402BCD162R vs RT0402WRD07162R
TNPW0402162RBEEP Fixed Resistor, Thin Film, 0.063W, 162ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RT0402BCD162R vs TNPW0402162RBEEP
RT0402BRD13162R Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 YAGEO Corporation RT0402BCD162R vs RT0402BRD13162R
TNPW-04021620.1%T-9RT7 Fixed Resistor, Thin Film, 0.063W, 162ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RT0402BCD162R vs TNPW-04021620.1%T-9RT7
TNPW0402162RBEED Fixed Resistor, Thin Film, 0.063W, 162ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RT0402BCD162R vs TNPW0402162RBEED
RB04BBP1620 Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE TA-I Technology Co Ltd RT0402BCD162R vs RB04BBP1620

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0402BCD162R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0402BCD162R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0402BCD162R would you like to use for your alert(s)?
  • Please alert me when RT0402BCD162R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0402BCD162R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0402BCD162R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0402BCD162R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0402BCD162R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0402BCD162R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: