Part Details for RT0402A26115PPM by Synton-Tech Corp
Overview of RT0402A26115PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402A26115PPM
RT0402A26115PPM CAD Models
RT0402A26115PPM Part Data Attributes
|
RT0402A26115PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0402A26115PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 0.05% +/-Tol, -5,5ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RT0402A26115PPM
This table gives cross-reference parts and alternative options found for RT0402A26115PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402A26115PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTF0402-16W-P-2611BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | RT0402A26115PPM vs UPTF0402-16W-P-2611BT-1K |
UPTF0402-16W-P-2611BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | RT0402A26115PPM vs UPTF0402-16W-P-2611BT |
UPTF0402-16W-P-2611AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | RT0402A26115PPM vs UPTF0402-16W-P-2611AT-1K |
RNCF10TA2.61K0.1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 0.1% +/-Tol, -5,5ppm/Cel, 0402, | RT0402A26115PPM vs RNCF10TA2.61K0.1%R |
UPTF0402-16W-P-2611AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | RT0402A26115PPM vs UPTF0402-16W-P-2611AT |
RNC10TA2.61K0.05%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 0.05% +/-Tol, -5,5ppm/Cel, 0402, | RT0402A26115PPM vs RNC10TA2.61K0.05%R |
RNC10TA2.61K0.1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 0.1% +/-Tol, -5,5ppm/Cel, 0402, | RT0402A26115PPM vs RNC10TA2.61K0.1%R |
RNCF10TA2.61K0.05%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 0.05% +/-Tol, -5,5ppm/Cel, 0402, | RT0402A26115PPM vs RNCF10TA2.61K0.05%R |