There are no models available for this part yet.
Overview of RT025ASF4701KB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT025ASF4701KB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70M2720
|
Newark | Rt 25 L Asf 4K7 10% Bo10 E /Bo10 |Vishay RT025ASF4701KB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.5900 / $338.0500 | Buy Now | |
DISTI #
RT025ASF4701KB
|
Avnet Americas | Res Wirewound POT 4.7K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bulk - Boxed Product (Development Kits) (Alt: RT025ASF4701KB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$219.2999 / $328.3173 | Buy Now | |
DISTI #
RT025ASF4701KB
|
Avnet Abacus | Res Wirewound POT 4.7K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bulk (Alt: RT025ASF4701KB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RT025ASF4701KB by Vishay Intertechnologies
Part Data Attributes for RT025ASF4701KB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
9 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Vitreous Enamelled
|
Ganging Number
|
1
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
320 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
38 mm
|
Package Length
|
25 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
Panel Mount
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
25 W
|
Rated Temperature
|
25 °C
|
Resistance
|
4700 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|
Working Voltage
|
343 V
|
Alternate Parts for RT025ASF4701KB
This table gives cross-reference parts and alternative options found for RT025ASF4701KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT025ASF4701KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT025AM4701KB | Potentiometer, Wire Wound, 25W, 4700ohm, 343V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Vishay Intertechnologies | RT025ASF4701KB vs RT025AM4701KB |
RT025AL4701KB | Potentiometer, Wire Wound, 25W, 4700ohm, 343V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Vishay Intertechnologies | RT025ASF4701KB vs RT025AL4701KB |