Part Details for RT025AS15R0KB by Vishay Intertechnologies
Overview of RT025AS15R0KB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT025AS15R0KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2744
|
Newark | Rt 25 L As 15U 10% Bo10 E /Bo10 |Vishay RT025AS15R0KB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.6800 / $233.0900 | Buy Now |
DISTI #
RT025AS15R0KB
|
Avnet Americas | Res Wirewound POT 15 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bulk - Boxed Product (Development Kits) (Alt: RT025AS15R0KB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$183.6213 / $236.4429 | Buy Now |
DISTI #
72-RT025AS15R0KB
|
Mouser Electronics | Rheostats 38mm 25W 15ohm 10% RoHS: Compliant | 0 |
|
$249.9800 / $262.5000 | Order Now |
Part Details for RT025AS15R0KB
RT025AS15R0KB CAD Models
RT025AS15R0KB Part Data Attributes
|
RT025AS15R0KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RT025AS15R0KB
Vishay Intertechnologies
Potentiometer, Wire Wound, 25W, 15ohm, 19.4V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Vitreous Enamelled | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 320 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 38 mm | |
Package Length | 25 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 19.4 V |