Part Details for RT0201D100250PPM by Synton-Tech Corp
Overview of RT0201D100250PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0201D100250PPM
RT0201D100250PPM CAD Models
RT0201D100250PPM Part Data Attributes
|
RT0201D100250PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0201D100250PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.0313W, 10000ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for RT0201D100250PPM
This table gives cross-reference parts and alternative options found for RT0201D100250PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0201D100250PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN02D1002CT10-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 10000ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | RT0201D100250PPM vs RN02D1002CT10-50 |
AR01DTD1002N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 10000ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | RT0201D100250PPM vs AR01DTD1002N |
RNCW0201DTC10K0 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, THIN FILM, 0.031W, 0.5%, 50ppm, 10000ohm, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | RT0201D100250PPM vs RNCW0201DTC10K0 |
AR01DBD1002N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 10000ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | RT0201D100250PPM vs AR01DBD1002N |
AR01DBD1002 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0201D100250PPM vs AR01DBD1002 |
PRC0201TTC5010K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 10000ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | RT0201D100250PPM vs PRC0201TTC5010K+-0.5% |
AR01DTRC2Z1002 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 10000ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | RT0201D100250PPM vs AR01DTRC2Z1002 |
AR020110K+-0.5%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 10000ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, | RT0201D100250PPM vs AR020110K+-0.5%TCR50 |
AR01DTRC2Z1002N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 10000ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | RT0201D100250PPM vs AR01DTRC2Z1002N |
PRC0201TC5010K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 10000ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | RT0201D100250PPM vs PRC0201TC5010K+-0.5% |