There are no models available for this part yet.
Overview of RT00142SNH by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for RT00142SNH by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT00142SNH
|
Avnet Americas | Square Flange Receptacle, Female, 2.5mm & 16AWG, Mixed 23A & 13A/350V - Bag (Alt: RT00142SNH) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$7.7492 / $11.0680 | Buy Now | |
DISTI #
654-RT00142SNH
|
Mouser Electronics | Standard Circular Connector 12AWG & 16AWG Mixed 4 Pin Female RoHS: Compliant | 12 |
|
$6.2700 / $7.8400 | Buy Now |
CAD Models for RT00142SNH by Amphenol Corporation
Part Data Attributes for RT00142SNH by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|