RSX305-814MG
Advanced Interconnections Corp
Description: IC Socket, PGA305, 305 Contact(s),

Overview of RSX305-814MG by Advanced Interconnections Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RSX305-814MG by Advanced Interconnections Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSX305-814MG by Advanced Interconnections Corp

RSX305-814MG
Advanced Interconnections Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER
Device Socket Type
IC SOCKET
Device Type Used On
PGA305
Housing Material
PLASTIC
JESD-609 Code
e3
Number of Contacts
305
Want to compare parts?
  1. RSX305-814MG
    Advanced Interconnections Corp
    IC Socket, PGA305, 305 Contact(s),
    VS

Alternate Parts for RSX305-814MG

This table gives cross-reference parts and alternative options found for RSX305-814MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSX305-814MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSX305-313TT IC Socket, PGA305, 305 Contact(s) Advanced Interconnections Corp RSX305-814MG vs CSX305-313TT
Part Number Description Manufacturer Compare
CSX305-313TT IC Socket, PGA305, 305 Contact(s) Advanced Interconnections Corp RSX305-814MG vs CSX305-313TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSX305-814MG by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSX305-814MG by Advanced Interconnections Corp

  • Please alert me when RSX305-814MG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RSX305-814MG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSX305-814MG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RSX305-814MG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSX305-814MG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSX305-814MG by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: