Part Details for RSX101VYM30FHTR by ROHM Semiconductor
Overview of RSX101VYM30FHTR by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSX101VYM30FHTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3953
|
Newark | Schottky Rect, Aec-Q101, 30V, 1A, Sod-323, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-323He, No. Of Pins:2Pins, Forward Voltage Vf Max:470Mv, Forward Surge Rohs Compliant: Yes |Rohm RSX101VYM30FHTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1010 / $0.4060 | Buy Now |
DISTI #
RSX101VYM30FHCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11170 In Stock |
|
$0.0606 / $0.3900 | Buy Now |
DISTI #
RSX101VYM30FHTR
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SC-108B Emboss T/R - Tape and Reel (Alt: RSX101VYM30FHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0614 / $0.0701 | Buy Now |
DISTI #
755-RSX101VYM30FHTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vr 1A Io SBD SOD-323HE 0.7A RoHS: Compliant | 3270 |
|
$0.0600 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0632 | Buy Now |
|
Quest Components | 1624 |
|
$0.1680 / $0.8400 | Buy Now | |
DISTI #
RSX101VYM30FHTR
|
TTI | Schottky Diodes & Rectifiers 30V Vr 1A Io SBD SOD-323HE 0.7A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0700 | Buy Now |
DISTI #
RSX101VYM30FHTR
|
TME | Diode: Schottky rectifying, SMD, 30V, 1A, SOD323HE, reel,tape Min Qty: 5 | 0 |
|
$0.0780 / $0.1710 | RFQ |
|
Ameya Holding Limited | SCHOTTKY BARRIER DIODE (AEC-Q101 Min Qty: 1 | 40-Authorized Distributor |
|
$0.0794 / $0.4606 | Buy Now |
DISTI #
RSX101VYM30FHTR
|
Avnet Silica | Diode Schottky 30V 1A 2-Pin SC-108B Emboss T/R (Alt: RSX101VYM30FHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RSX101VYM30FHTR
RSX101VYM30FHTR CAD Models
RSX101VYM30FHTR Part Data Attributes:
|
RSX101VYM30FHTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSX101VYM30FHTR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SC-108B, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RSX101VYM30FHTR
This table gives cross-reference parts and alternative options found for RSX101VYM30FHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSX101VYM30FHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSX101VA-30TR | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | ROHM Semiconductor | RSX101VYM30FHTR vs RSX101VA-30TR |
RSX101VAM30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, TUMD2M, 2 PIN | ROHM Semiconductor | RSX101VYM30FHTR vs RSX101VAM30 |
RSX101VA-30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, TUMD2, 2 PIN | ROHM Semiconductor | RSX101VYM30FHTR vs RSX101VA-30 |