Part Details for RSSD25138A1R10KB06 by Vishay Intertechnologies
Overview of RSSD25138A1R10KB06 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RSSD25138A1R10KB06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0605
|
Newark | Rssd 25X138 An 1U1 10% Bo6 E /Bo6 |Vishay RSSD25138A1R10KB06 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.2000 / $133.2700 | Buy Now |
DISTI #
RSSD25138A1R10KB06
|
Avnet Americas | Resistor Wirewound 1.1Ohm 140W 10% Bolt On - Boxed Product (Development Kits) (Alt: RSSD25138A1R10KB06) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$85.5576 / $145.5692 | Buy Now |
DISTI #
RSSD25138A1R10KB06
|
Avnet Americas | Resistor Wirewound 1.1Ohm 140W 10% Bolt On - Boxed Product (Development Kits) (Alt: RSSD25138A1R10KB06) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$85.5576 / $145.5692 | Buy Now |
Part Details for RSSD25138A1R10KB06
RSSD25138A1R10KB06 CAD Models
RSSD25138A1R10KB06 Part Data Attributes:
|
RSSD25138A1R10KB06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RSSD25138A1R10KB06
Vishay Intertechnologies
Resistor, Wire Wound, 1.1ohm, 10% +/-Tol, 75ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Construction | Tubular | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 27 mm | |
Package Length | 138 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 140 W | |
Resistance | 1.1 Ω | |
Series | RSSD | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Tolerance | 10% |