Part Details for RSS7W470RJTB by TE Connectivity
Overview of RSS7W470RJTB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSS7W470RJTB
RSS7W470RJTB CAD Models
RSS7W470RJTB Part Data Attributes
|
RSS7W470RJTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RSS7W470RJTB
TE Connectivity
Fixed Resistor, Metal Oxide Film, 7W, 470ohm, 750V, 5% +/-Tol, -300,300ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 41 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for RSS7W470RJTB
This table gives cross-reference parts and alternative options found for RSS7W470RJTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSS7W470RJTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSS7W470OHMJ | Fixed Resistor, Metal Oxide Film, 7W, 470ohm, 750V, 5% +/-Tol, -300,300ppm/Cel, | TY-OHM Electronic Works Co Ltd | RSS7W470RJTB vs RSS7W470OHMJ |