Part Details for RSS20-150TG by Advanced Interconnections Corp
Overview of RSS20-150TG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-150TGBB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change second to last letter to 'L' for new RoHS part number. Terminals never contained lead. | |
0805HS-150TGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
0805HS-150TGLB | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Part Details for RSS20-150TG
RSS20-150TG CAD Models
RSS20-150TG Part Data Attributes
|
RSS20-150TG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
RSS20-150TG
Advanced Interconnections Corp
IC Socket, SIP20, 20 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SIP SOCKET | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
Number of Contacts | 20 |
Alternate Parts for RSS20-150TG
This table gives cross-reference parts and alternative options found for RSS20-150TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSS20-150TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSS20-150TT | IC Socket, SIP20, 20 Contact(s) | Advanced Interconnections Corp | RSS20-150TG vs RSS20-150TT |