Part Details for RSS12FR143A52NH by Futaba Electric Co Ltd
Overview of RSS12FR143A52NH by Futaba Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSS12FR143A52NH
RSS12FR143A52NH CAD Models
RSS12FR143A52NH Part Data Attributes
|
RSS12FR143A52NH
Futaba Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RSS12FR143A52NH
Futaba Electric Co Ltd
Fixed Resistor, Metal Oxide Film, 0.5W, 0.143ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUTABA ELECTRIC CO LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Manufacturer Series | RSS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.143 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RSS12FR143A52NH
This table gives cross-reference parts and alternative options found for RSS12FR143A52NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSS12FR143A52NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSS12FR143FTNH | Fixed Resistor, Metal Oxide Film, 0.5W, 0.143ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Futaba Electric Co Ltd | RSS12FR143A52NH vs RSS12FR143FTNH |
RSU12FR143FTNH | Fixed Resistor, Metal Oxide Film, 0.5W, 0.143ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Futaba Electric Co Ltd | RSS12FR143A52NH vs RSU12FR143FTNH |
RSU12FR143A52NH | Fixed Resistor, Metal Oxide Film, 0.5W, 0.143ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Futaba Electric Co Ltd | RSS12FR143A52NH vs RSU12FR143A52NH |
RSU12FR143YTNH | Fixed Resistor, Metal Oxide Film, 0.5W, 0.143ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Futaba Electric Co Ltd | RSS12FR143A52NH vs RSU12FR143YTNH |