Part Details for RSS01GR470C125NH by Fukushima Futaba Electric Co Ltd
Overview of RSS01GR470C125NH by Fukushima Futaba Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSS01GR470C125NH
RSS01GR470C125NH CAD Models
RSS01GR470C125NH Part Data Attributes
|
RSS01GR470C125NH
Fukushima Futaba Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RSS01GR470C125NH
Fukushima Futaba Electric Co Ltd
Fixed Resistor, Metal Oxide Film, 1W, 0.47ohm, 250V, 2% +/-Tol, -200,200ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUKUSHIMA FUTABA ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSS | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RSS01GR470C125NH
This table gives cross-reference parts and alternative options found for RSS01GR470C125NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSS01GR470C125NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSS01GR470FD50NH | Fixed Resistor, Metal Oxide Film, 1W, 0.47ohm, 250V, 2% +/-Tol, -200,200ppm/Cel, | Fukushima Futaba Electric Co Ltd | RSS01GR470C125NH vs RSS01GR470FD50NH |
RSS01GR470A520NH | Fixed Resistor, Metal Oxide Film, 1W, 0.47ohm, 250V, 2% +/-Tol, -200,200ppm/Cel, | Fukushima Futaba Electric Co Ltd | RSS01GR470C125NH vs RSS01GR470A520NH |
RSS01GR470FC50NH | Fixed Resistor, Metal Oxide Film, 1W, 0.47ohm, 250V, 2% +/-Tol, -200,200ppm/Cel, | Fukushima Futaba Electric Co Ltd | RSS01GR470C125NH vs RSS01GR470FC50NH |
RSS01GR470FT00NH | Fixed Resistor, Metal Oxide Film, 1W, 0.47ohm, 250V, 2% +/-Tol, -200,200ppm/Cel, | Fukushima Futaba Electric Co Ltd | RSS01GR470C125NH vs RSS01GR470FT00NH |