Part Details for RSS01FR301FT00NH by Fukushima Futaba Electric Co Ltd
Overview of RSS01FR301FT00NH by Fukushima Futaba Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSS01FR301FT00NH
RSS01FR301FT00NH CAD Models
RSS01FR301FT00NH Part Data Attributes
|
RSS01FR301FT00NH
Fukushima Futaba Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RSS01FR301FT00NH
Fukushima Futaba Electric Co Ltd
Fixed Resistor, Metal Oxide Film, 1W, 0.301ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUKUSHIMA FUTABA ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.301 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSS | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RSS01FR301FT00NH
This table gives cross-reference parts and alternative options found for RSS01FR301FT00NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSS01FR301FT00NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSS01FR301C125NH | Fixed Resistor, Metal Oxide Film, 1W, 0.301ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | Fukushima Futaba Electric Co Ltd | RSS01FR301FT00NH vs RSS01FR301C125NH |
RSS01FR301D125NH | Fixed Resistor, Metal Oxide Film, 1W, 0.301ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | Fukushima Futaba Electric Co Ltd | RSS01FR301FT00NH vs RSS01FR301D125NH |
RSS01FR301FC50NH | Fixed Resistor, Metal Oxide Film, 1W, 0.301ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | Fukushima Futaba Electric Co Ltd | RSS01FR301FT00NH vs RSS01FR301FC50NH |
RSS01FR301FD50NH | Fixed Resistor, Metal Oxide Film, 1W, 0.301ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | Fukushima Futaba Electric Co Ltd | RSS01FR301FT00NH vs RSS01FR301FD50NH |
RSS01FR301FB50NH | Fixed Resistor, Metal Oxide Film, 1W, 0.301ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | Fukushima Futaba Electric Co Ltd | RSS01FR301FT00NH vs RSS01FR301FB50NH |
RSS01FR301M125NH | Fixed Resistor, Metal Oxide Film, 1W, 0.301ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | Fukushima Futaba Electric Co Ltd | RSS01FR301FT00NH vs RSS01FR301M125NH |
RSS01FR301FA50NH | Fixed Resistor, Metal Oxide Film, 1W, 0.301ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | Fukushima Futaba Electric Co Ltd | RSS01FR301FT00NH vs RSS01FR301FA50NH |
RSS01FR301L125NH | Fixed Resistor, Metal Oxide Film, 1W, 0.301ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | Fukushima Futaba Electric Co Ltd | RSS01FR301FT00NH vs RSS01FR301L125NH |