RSS01F2432FT00NH
Fukushima Futaba Electric Co Ltd
Description: Fixed Resistor, Metal Oxide Film, 1W, 24300ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,

Overview of RSS01F2432FT00NH by Fukushima Futaba Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RSS01F2432FT00NH by Fukushima Futaba Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSS01F2432FT00NH by Fukushima Futaba Electric Co Ltd

RSS01F2432FT00NH
Fukushima Futaba Electric Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FUKUSHIMA FUTABA ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.6 mm
Lead Length
28 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
1 W
Resistance
24300 Ω
Resistor Type
FIXED RESISTOR
Series
RSS
Technology
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. RSS01F2432FT00NH
    Fukushima Futaba Electric Co Ltd
    Fixed Resistor, Metal Oxide Film, 1W, 24300ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for RSS01F2432FT00NH

This table gives cross-reference parts and alternative options found for RSS01F2432FT00NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSS01F2432FT00NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSS01F2432FD50NH Fixed Resistor, Metal Oxide Film, 1W, 24300ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, Fukushima Futaba Electric Co Ltd RSS01F2432FT00NH vs RSS01F2432FD50NH
RSS01F2432L125NH Fixed Resistor, Metal Oxide Film, 1W, 24300ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, Fukushima Futaba Electric Co Ltd RSS01F2432FT00NH vs RSS01F2432L125NH
RSS01F2432FB50NH Fixed Resistor, Metal Oxide Film, 1W, 24300ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, Fukushima Futaba Electric Co Ltd RSS01F2432FT00NH vs RSS01F2432FB50NH
RSS01F2432FA50NH Fixed Resistor, Metal Oxide Film, 1W, 24300ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, Fukushima Futaba Electric Co Ltd RSS01F2432FT00NH vs RSS01F2432FA50NH
RSS01F2432C125NH Fixed Resistor, Metal Oxide Film, 1W, 24300ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, Fukushima Futaba Electric Co Ltd RSS01F2432FT00NH vs RSS01F2432C125NH
RSS01F2432FC50NH Fixed Resistor, Metal Oxide Film, 1W, 24300ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, Fukushima Futaba Electric Co Ltd RSS01F2432FT00NH vs RSS01F2432FC50NH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSS01F2432FT00NH by Fukushima Futaba Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSS01F2432FT00NH by Fukushima Futaba Electric Co Ltd

  • Please alert me when RSS01F2432FT00NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSS01F2432FT00NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSS01F2432FT00NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSS01F2432FT00NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSS01F2432FT00NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSS01F2432FT00NH by Fukushima Futaba Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: