Part Details for RSQ030P03TR by ROHM Semiconductor
Overview of RSQ030P03TR by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSQ030P03TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSQ030P03CT-ND
|
DigiKey | MOSFET P-CH 30V 3A TSMT6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2350 / $1.1200 | Buy Now |
|
Future Electronics | P Channel 30 V 80 mΩ 1.25 W Surface Mount Power Mosfet - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 3A I(D), 30V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1424 |
|
$0.2140 / $0.5350 | Buy Now |
Part Details for RSQ030P03TR
RSQ030P03TR CAD Models
RSQ030P03TR Part Data Attributes
|
RSQ030P03TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSQ030P03TR
ROHM Semiconductor
Small Signal Field-Effect Transistor, 3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RSQ030P03TR
This table gives cross-reference parts and alternative options found for RSQ030P03TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSQ030P03TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTUD3170NZT5G | Small Signal MOSFET 20V 280mA 1.5 Ohm Dual N-Channel SOT-963 with ESD Protection, SOT-963 1x1, 0.35P, 8000-REEL | onsemi | RSQ030P03TR vs NTUD3170NZT5G |
FDC636P | Small Signal Field-Effect Transistor, 2.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | RSQ030P03TR vs FDC636P |
SI3441DVS62Z | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | RSQ030P03TR vs SI3441DVS62Z |
IRF7757GPBF | Small Signal Field-Effect Transistor, 4.8A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-153AA, HALOGEN AND LEAD FREE, TSSOP-8 | Infineon Technologies AG | RSQ030P03TR vs IRF7757GPBF |
SI4330DY-T1-E3 | Small Signal Field-Effect Transistor, 6.6A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Vishay Siliconix | RSQ030P03TR vs SI4330DY-T1-E3 |
U232 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET | Solitron Devices Inc | RSQ030P03TR vs U232 |
PMGD290XN,115 | PMGD290XN - Dual N-channel TrenchMOS extremely low level FET@en-us TSSOP 6-Pin | Nexperia | RSQ030P03TR vs PMGD290XN,115 |
FDW9926A | Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 | Fairchild Semiconductor Corporation | RSQ030P03TR vs FDW9926A |
PMGD290XN,115 | PMGD290XN - Dual N-channel TrenchMOS extremely low level FET TSSOP 6-Pin | NXP Semiconductors | RSQ030P03TR vs PMGD290XN,115 |
SI1069X-T1-GE3 | Small Signal Field-Effect Transistor, 0.94A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-89, 6 PIN | Vishay Intertechnologies | RSQ030P03TR vs SI1069X-T1-GE3 |