Part Details for RSPF2RT8250F by Akahane Electronics Ind Corp
Overview of RSPF2RT8250F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Renewable Energy
Electronic Manufacturing
Part Details for RSPF2RT8250F
RSPF2RT8250F CAD Models
RSPF2RT8250F Part Data Attributes
|
RSPF2RT8250F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RSPF2RT8250F
Akahane Electronics Ind Corp
Fixed Resistor, Ceramic Composition, 2W, 825ohm, 500V, 1% +/-Tol, -650,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSPF | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | -650,350 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RSPF2RT8250F
This table gives cross-reference parts and alternative options found for RSPF2RT8250F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSPF2RT8250F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSPF2TB8250F | Fixed Resistor, Ceramic Composition, 2W, 825ohm, 500V, 1% +/-Tol, -650,350ppm/Cel, | Akahane Electronics Ind Corp | RSPF2RT8250F vs RSPF2TB8250F |