RSP05FR301A64NH
Futaba Electric Co Ltd
Description: RESISTOR, METAL OXIDE FILM, 5W, 1%, 100ppm, 0.301ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of RSP05FR301A64NH by Futaba Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for RSP05FR301A64NH by Futaba Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSP05FR301A64NH by Futaba Electric Co Ltd

RSP05FR301A64NH
Futaba Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FUTABA ELECTRIC CO LTD
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Manufacturer Series
RSP
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
0.301 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RSP05FR301A64NH
    Futaba Electric Co Ltd
    RESISTOR, METAL OXIDE FILM, 5W, 1%, 100ppm, 0.301ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RSP05FR301A64NH

This table gives cross-reference parts and alternative options found for RSP05FR301A64NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSP05FR301A64NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSP05FR301LNH RESISTOR, METAL OXIDE FILM, 5W, 1%, 100ppm, 0.301ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Futaba Electric Co Ltd RSP05FR301A64NH vs RSP05FR301LNH
RSP05FR301YTNH RESISTOR, METAL OXIDE FILM, 5W, 1%, 100ppm, 0.301ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Futaba Electric Co Ltd RSP05FR301A64NH vs RSP05FR301YTNH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSP05FR301A64NH by Futaba Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSP05FR301A64NH by Futaba Electric Co Ltd

  • Please alert me when RSP05FR301A64NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSP05FR301A64NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSP05FR301A64NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSP05FR301A64NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSP05FR301A64NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSP05FR301A64NH by Futaba Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: