-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6654CBCZ | Analog Devices | 14-Bit ADC w/4 Channel RSP | |
AD6654BBCZ | Analog Devices | 14-Bit ADC w/6 Channel RSP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7402
|
Newark | Power Supply, Ac-Dc, 7.5V, 20A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:7.5V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RSP-150-7.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4900 / $60.3100 | Buy Now |
DISTI #
1866-4228-ND
|
DigiKey | AC/DC CONVERTER 7.5V 150W Min Qty: 1 Lead time: 16 Weeks Container: Box |
14 In Stock |
|
$37.4884 / $42.2400 | Buy Now |
DISTI #
RSP-150-7.5
|
Avnet Americas | AC/DC Power Supply Single-OUT 7.5V 20A 150W - Boxed Product (Development Kits) (Alt: RSP-150-7.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$34.1000 / $38.6000 | Buy Now |
DISTI #
709-RSP150-7.5
|
Mouser Electronics | Switching Power Supplies 150W 7.5V 20A Power Supply w/PFC RoHS: Compliant | 32 |
|
$37.4800 / $42.2400 | Buy Now |
DISTI #
71753933
|
RS | Power Supply, AC-DC, Enclosed, 150W, 7.5V@20A, 85-264V In | MEAN WELL RSP-150-7.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$39.4600 / $42.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$39.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 7.5V@20A - 150W RoHS: Compliant |
22 In Stock |
|
$34.1000 / $38.6000 | Buy Now |
DISTI #
65028733
|
Verical | AC/DC Power Supply Single-OUT 7.5V 20A 150W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2234 | Americas - 21 |
|
$40.3744 / $48.4316 | Buy Now |
DISTI #
78826498
|
Verical | AC/DC Power Supply Single-OUT 7.5V 20A 150W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$44.8560 | Buy Now |
DISTI #
RSP-150-7.5
|
TME | Power supply: switching, for building in,modular, 150W, 7.5VDC Min Qty: 1 | 9 |
|
$34.1000 / $38.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSP-150-7.5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-150-7.5
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 199 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 8.25 V | |
Output Voltage-Min | 7.13 V | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 99 mm |