Part Details for RSP-150-27 by Mean Well
Overview of RSP-150-27 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6654CBCZ | Analog Devices | 14-Bit ADC w/4 Channel RSP | |
AD6654BBCZ | Analog Devices | 14-Bit ADC w/6 Channel RSP |
Price & Stock for RSP-150-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7398
|
Newark | Power Supply, Ac-Dc, 27V, 5.6A, No. Of Outputs:1Outputs, Output Power Max:151.2W, Output Voltage - Output 1:27V, Output Current - Output 1:5.6A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well RSP-150-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$49.6200 / $56.0500 | Buy Now |
DISTI #
1866-4224-ND
|
DigiKey | AC/DC CONVERTER 27V 151W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2340 In Stock |
|
$41.6208 / $46.8900 | Buy Now |
DISTI #
RSP-150-27
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-150-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$34.1000 / $38.6000 | Buy Now |
DISTI #
709-RSP150-27
|
Mouser Electronics | Switching Power Supplies 151.2W 27V 5.6A Power Supply w/PFC RoHS: Compliant | 98 |
|
$41.1200 / $43.1200 | Buy Now |
DISTI #
70388259
|
RS | Power Supply, AC-DC,27V,5.6A,100-264V In, Enclosed, DIN Rail, PFC, RSP-150 Series | MEAN WELL RSP-150-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$42.6200 / $47.3600 | Buy Now |
|
Future Electronics | Switching Power Supplies 151.2W 27V 5.6A Power Supply w/PFC RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$38.6000 / $40.5300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 27V@5.6A - 151.2W RoHS: Compliant |
40 In Stock 50 Factory Stock |
|
$34.1000 / $38.6000 | Buy Now |
DISTI #
77358408
|
Verical | AC/DC Power Supply Single-OUT 27V 5.6A 151.2W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$44.8560 | Buy Now |
DISTI #
62324598
|
Verical | AC/DC Power Supply Single-OUT 27V 5.6A 151.2W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2213 | Americas - 38 |
|
$40.3744 / $48.4316 | Buy Now |
DISTI #
RSP-150-27
|
TME | Power supply: switching, for building in,modular, 151.2W, 27VDC Min Qty: 1 | 100 |
|
$34.1000 / $38.6000 | Buy Now |
Part Details for RSP-150-27
RSP-150-27 CAD Models
RSP-150-27 Part Data Attributes
|
RSP-150-27
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-150-27
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 199 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 5.6 A | |
Output Voltage-Max | 29.7 V | |
Output Voltage-Min | 25.7 V | |
Output Voltage-Nom | 27 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 151.2 W | |
Trim/Adjustable Output | YES | |
Width | 99 mm |