Part Details for RSN2WH300G by TA-I Technology Co Ltd
Overview of RSN2WH300G by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSN2WH300G
RSN2WH300G CAD Models
RSN2WH300G Part Data Attributes
|
RSN2WH300G
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RSN2WH300G
TA-I Technology Co Ltd
Fixed Resistor, Metal Oxide Film, 2W, 30ohm, 350V, 2% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Number of Terminals | 2 | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RSN2WH300G
This table gives cross-reference parts and alternative options found for RSN2WH300G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSN2WH300G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSN2WF300G | Fixed Resistor, Metal Oxide Film, 2W, 30ohm, 350V, 2% +/-Tol, -350,350ppm/Cel, | TA-I Technology Co Ltd | RSN2WH300G vs RSN2WF300G |