Part Details for RSN2W6.2KOHMGT/R by TY-OHM Electronic Works Co Ltd
Overview of RSN2W6.2KOHMGT/R by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSN2W6.2KOHMGT/R
RSN2W6.2KOHMGT/R CAD Models
RSN2W6.2KOHMGT/R Part Data Attributes
|
RSN2W6.2KOHMGT/R
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RSN2W6.2KOHMGT/R
TY-OHM Electronic Works Co Ltd
Fixed Resistor, Metal Oxide Film, 2W, 6200ohm, 350V, 2% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSN | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RSN2W6.2KOHMGT/R
This table gives cross-reference parts and alternative options found for RSN2W6.2KOHMGT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSN2W6.2KOHMGT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMO200G622TRF | Fixed Resistor, Metal Oxide Film, 2W, 6200ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RSN2W6.2KOHMGT/R vs NMO200G622TRF |
RSN2W6.2KOHMGF3 | Fixed Resistor, Metal Oxide Film, 2W, 6200ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | TY-OHM Electronic Works Co Ltd | RSN2W6.2KOHMGT/R vs RSN2W6.2KOHMGF3 |
RSN2W6.2KOHMGF2 | Fixed Resistor, Metal Oxide Film, 2W, 6200ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | TY-OHM Electronic Works Co Ltd | RSN2W6.2KOHMGT/R vs RSN2W6.2KOHMGF2 |
RSN2W6.2KOHMG | Fixed Resistor, Metal Oxide Film, 2W, 6200ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | TY-OHM Electronic Works Co Ltd | RSN2W6.2KOHMGT/R vs RSN2W6.2KOHMG |