RSN1W1.5KOHMJF2
TY-OHM Electronic Works Co Ltd
Description: Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,

Overview of RSN1W1.5KOHMJF2 by TY-OHM Electronic Works Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RSN1W1.5KOHMJF2 by TY-OHM Electronic Works Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSN1W1.5KOHMJF2 by TY-OHM Electronic Works Co Ltd

RSN1W1.5KOHMJF2
TY-OHM Electronic Works Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
1 W
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Series
RSN
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. RSN1W1.5KOHMJF2
    TY-OHM Electronic Works Co Ltd
    Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,
    VS

Alternate Parts for RSN1W1.5KOHMJF2

This table gives cross-reference parts and alternative options found for RSN1W1.5KOHMJF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSN1W1.5KOHMJF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSN1W1.5KOHMJMG Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, TY-OHM Electronic Works Co Ltd RSN1W1.5KOHMJF2 vs RSN1W1.5KOHMJMG
NMO100J152BF Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT NIC Components Corp RSN1W1.5KOHMJF2 vs NMO100J152BF
RSN1W1.5KOHMJ Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, TY-OHM Electronic Works Co Ltd RSN1W1.5KOHMJF2 vs RSN1W1.5KOHMJ
NMO100J152TRF Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT NIC Components Corp RSN1W1.5KOHMJF2 vs NMO100J152TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSN1W1.5KOHMJF2 by TY-OHM Electronic Works Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSN1W1.5KOHMJF2 by TY-OHM Electronic Works Co Ltd

Select Manufacturer
Which Manufacturer of RSN1W1.5KOHMJF2 would you like to use for your alert(s)?
  • Please alert me when RSN1W1.5KOHMJF2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSN1W1.5KOHMJF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSN1W1.5KOHMJF2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSN1W1.5KOHMJF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSN1W1.5KOHMJF2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSN1W1.5KOHMJF2 by TY-OHM Electronic Works Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: