Part Details for RSMN-2020L by TDK Corporation
Overview of RSMN-2020L by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2-020LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT |
Price & Stock for RSMN-2020L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSMN-2020L
|
Avnet Americas | Power Line Filter 60Hz 20A 250VAC/250VDC Terminal Block Chassis Mount - Bulk (Alt: RSMN-2020L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0421 | Buy Now |