-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 1W, 2000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSMF1JA2K00-ND
|
DigiKey | RES 2K OHM 5% 1W AXIAL Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0283 | Buy Now |
DISTI #
RSMF1JA2K00
|
Avnet Americas | Res Metal Oxide 2kOhm 5% 1W ±200ppm/°C Conformal Axial Ammo Pack - Ammo Pack (Alt: RSMF1JA2K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 46000 Factory Stock |
|
RFQ | |
DISTI #
708-RSMF1JA2K00
|
Mouser Electronics | Metal Oxide Resistors RES, MOM, 1W, 2 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$0.0294 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 46000 Factory Stock |
|
$0.0282 / $0.0329 | Buy Now |
DISTI #
27467645
|
Verical | Res Metal Oxide 2K Ohm 5% 1W ±200ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 46000 |
|
$0.1001 / $0.1248 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 2000 |
|
$0.0338 / $0.1125 | Buy Now |
|
Quest Components | 1600 |
|
$0.0300 / $0.1500 | Buy Now | |
|
NAC | RESISTOR, MINI METAL OXIDE, 1W, 2 Kohm, 5% - Mini Metal Oxide Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 46000 |
|
$0.0550 / $0.0730 | Buy Now |
|
Master Electronics | RoHS: Compliant | 46000 Factory Stock |
|
$0.0282 / $0.0329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSMF1JA2K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSMF1JA2K00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 2000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |