Part Details for RSM516R5% by SEI Stackpole Electronics Inc
Overview of RSM516R5% by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSM516R5%
RSM516R5% CAD Models
RSM516R5% Part Data Attributes
|
RSM516R5%
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSM516R5%
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 5W, 16ohm, 5% +/-Tol,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 25 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-R-22684 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSM | |
Technology | METAL OXIDE FILM | |
Tolerance | 5% |