Part Details for RSM1/2FB8R2TR by Noble Usa Inc
Overview of RSM1/2FB8R2TR by Noble Usa Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSM1/2FB8R2TR
RSM1/2FB8R2TR CAD Models
RSM1/2FB8R2TR Part Data Attributes
|
RSM1/2FB8R2TR
Noble Usa Inc
Buy Now
Datasheet
|
Compare Parts:
RSM1/2FB8R2TR
Noble Usa Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 8.2ohm, 250V, 5% +/-Tol
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TEIKOKU TSUSHIN KOGYO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Axial | |
Lead Diameter | 0.6 mm | |
Lead Length | 27 mm | |
Manufacturer Series | RSM1/2FB | |
Number of Terminals | 2 | |
Package Diameter | 2.3 mm | |
Package Length | 6.4 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSM1/2FB | |
Technology | METAL OXIDE FILM | |
Tolerance | 5% | |
Working Voltage | 250 V |