Part Details for RSM08DTBD-S189 by Sullins Connector Solutions
Overview of RSM08DTBD-S189 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54S189J/C | Rochester Electronics LLC | 54S189 - 64-BIT Random Access Memory |
Price & Stock for RSM08DTBD-S189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSM08DTBD-S189-ND
|
DigiKey | CONN EDGE DUAL FMALE 16POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6210 | Buy Now |
Part Details for RSM08DTBD-S189
RSM08DTBD-S189 CAD Models
RSM08DTBD-S189 Part Data Attributes
|
RSM08DTBD-S189
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RSM08DTBD-S189
Sullins Connector Solutions
Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.76 inch | |
Body Length | 2.096 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for RSM08DTBD-S189
This table gives cross-reference parts and alternative options found for RSM08DTBD-S189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM08DTBD-S189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSM08DTAS | Sullins Connector Solutions | Check for Price | Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 | RSM08DTBD-S189 vs RSM08DTAS |
GSM08DTBD-S189 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 | RSM08DTBD-S189 vs GSM08DTBD-S189 |
RGM08DTMN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking | RSM08DTBD-S189 vs RGM08DTMN |
EGM08DTMN-S189 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking | RSM08DTBD-S189 vs EGM08DTMN-S189 |
RGM08DTMH-S189 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 | RSM08DTBD-S189 vs RGM08DTMH-S189 |
RGM08DTAN-S189 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking | RSM08DTBD-S189 vs RGM08DTAN-S189 |
ESM08DTBS-S189 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 | RSM08DTBD-S189 vs ESM08DTBS-S189 |
RGM08DTBD-S189 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 | RSM08DTBD-S189 vs RGM08DTBD-S189 |
RGM08DTMN-S189 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking | RSM08DTBD-S189 vs RGM08DTMN-S189 |
AGM08DTAT | Sullins Connector Solutions | Check for Price | Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40 | RSM08DTBD-S189 vs AGM08DTAT |