RSM-110-02-S-D
Samtec Inc
Description: Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of RSM-110-02-S-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for RSM-110-02-S-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97P1348
Newark Connector, Receptacle, 20 Contacts, 2 Rows, Surface Mount, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Product Range:Rsm Series Rohs Compliant: Yes |Samtec RSM-110-02-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.5500
  • 10 $6.2800
  • 100 $5.1800
  • 500 $4.3800
  • 1,000 $3.8200
  • 2,500 $3.6400
$3.6400 / $6.5500 Buy Now
DISTI # SAM12806-ND
DigiKey CONN RCPT 20POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube 41
In Stock
  • 1 $5.9000
  • 25 $5.3300
  • 50 $4.9500
  • 100 $4.7200
  • 500 $4.4000
$4.4000 / $5.9000 Buy Now
DISTI # RSM-110-02-S-D
Avnet Americas Conn Socket Strip SKT 20 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: RSM-110-02-S-D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube 199 Factory Stock
RFQ
DISTI # 200-RSM11002SD
Mouser Electronics Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant 304
  • 1 $5.9000
  • 25 $5.3300
  • 88 $4.9500
  • 528 $3.5600
  • 1,012 $3.1700
  • 2,508 $2.4000
$2.4000 / $5.9000 Buy Now
Onlinecomponents.com .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant 0
  • 5 $9.5500
  • 44 $6.1700
  • 88 $5.3700
  • 132 $5.1200
  • 264 $4.8500
  • 528 $4.6700
  • 1,012 $4.6000
  • 2,508 $4.5400
$4.5400 / $9.5500 Buy Now
Quest Components BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.05 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR, RECEPTACLE 294
  • 1 $6.6600
  • 61 $3.1080
  • 162 $2.8860
$2.8860 / $6.6600 Buy Now
Quest Components BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.05 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR, RECEPTACLE 17
  • 1 $11.8791
  • 4 $8.7113
  • 10 $7.9194
$7.9194 / $11.8791 Buy Now
Powell Electronics .050 X .100 Surf Mnt Micro Skt Strip Min Qty: 1 131
  • 1 $5.9000
  • 25 $5.3300
  • 50 $4.9500
  • 100 $4.7200
  • 500 $3.5600
$3.5600 / $5.9000 Buy Now
DISTI # 000000000000144021
Sager Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 199
  • 1 $5.9000
  • 25 $5.3300
  • 50 $4.9500
  • 100 $4.7200
  • 500 $3.5600
  • 1,000 $3.1700
$3.1700 / $5.9000 Buy Now
DISTI # RSM-110-02-S-D
Avnet Abacus Conn Socket Strip SKT 20 POS 1.27mm Solder ST SMD Tube (Alt: RSM-110-02-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant 0
  • 5 $9.5500
  • 44 $6.1700
  • 88 $5.3700
  • 132 $5.1200
  • 264 $4.8500
  • 528 $4.6700
  • 1,012 $4.6000
  • 2,508 $4.5400
$4.5400 / $9.5500 Buy Now
DISTI # 5cd913adcd7c1c4c386b0101
Samtec Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 199
  • 1 $5.9000
  • 25 $5.3300
  • 50 $4.9500
  • 100 $4.7200
  • 500 $3.5600
  • 1,000 $3.1700
  • 2,500 $2.4000
  • 5,000 $1.6300
$1.6300 / $5.9000 Buy Now

CAD Models for RSM-110-02-S-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSM-110-02-S-D by Samtec Inc

RSM-110-02-S-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Body Breadth
0.2 inch
Body Depth
0.24 inch
Body Length
0.51 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.973 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.302 mm
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
Withdrawl Force-Min
.417 N
Want to compare parts?
  1. RSM-110-02-S-D
    Samtec Inc
    Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for RSM-110-02-S-D

This table gives cross-reference parts and alternative options found for RSM-110-02-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM-110-02-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSM-110-02-LM-D Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Samtec Inc RSM-110-02-S-D vs RSM-110-02-LM-D
RSM-110-02-STL-D Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Samtec Inc RSM-110-02-S-D vs RSM-110-02-STL-D
RSM-110-02-H-D Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Samtec Inc RSM-110-02-S-D vs RSM-110-02-H-D
Part Number Description Manufacturer Compare
RSM-110-02-LM-D Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Samtec Inc RSM-110-02-S-D vs RSM-110-02-LM-D
RSM-110-02-H-D Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Samtec Inc RSM-110-02-S-D vs RSM-110-02-H-D

Related Parts for RSM-110-02-S-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSM-110-02-S-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSM-110-02-S-D by Samtec Inc

Select Manufacturer
Which Manufacturer of RSM-110-02-S-D would you like to use for your alert(s)?
  • Please alert me when RSM-110-02-S-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSM-110-02-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSM-110-02-S-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSM-110-02-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSM-110-02-S-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSM-110-02-S-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: