Part Details for RSM-109-02-TM-S by Samtec Inc
Overview of RSM-109-02-TM-S by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM-109-02-TM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSM-109-02-TM-S
|
Avnet Americas | Surface-Mount Micro Socket, 0.050" x 0.100" P - Rail/Tube (Alt: RSM-109-02-TM-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 200 Factory Stock |
|
RFQ |
Part Details for RSM-109-02-TM-S
RSM-109-02-TM-S CAD Models
RSM-109-02-TM-S Part Data Attributes
|
RSM-109-02-TM-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-109-02-TM-S
Samtec Inc
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |
Alternate Parts for RSM-109-02-TM-S
This table gives cross-reference parts and alternative options found for RSM-109-02-TM-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM-109-02-TM-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSM-109-02-LM-S | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | RSM-109-02-TM-S vs RSM-109-02-LM-S |
RSM-109-02-F-S-P-TR | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | RSM-109-02-TM-S vs RSM-109-02-F-S-P-TR |
RSM-109-02-L-S-P-TR | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | RSM-109-02-TM-S vs RSM-109-02-L-S-P-TR |