Part Details for RSI-2S6R8JHB by Kamaya Inc
Overview of RSI-2S6R8JHB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSI-2S6R8JHB
RSI-2S6R8JHB CAD Models
RSI-2S6R8JHB Part Data Attributes
|
RSI-2S6R8JHB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RSI-2S6R8JHB
Kamaya Inc
Fixed Resistor, Metal Oxide Film, 2W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Manufacturer Series | RSI | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSI-2S6R8JHB
This table gives cross-reference parts and alternative options found for RSI-2S6R8JHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSI-2S6R8JHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSI-2S6R8JB | Fixed Resistor, Metal Oxide Film, 2W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Kamaya Inc | RSI-2S6R8JHB vs RSI-2S6R8JB |
RSI-2S6R8JTL | Fixed Resistor, Metal Oxide Film, 2W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Kamaya Inc | RSI-2S6R8JHB vs RSI-2S6R8JTL |
RSI-2S6R8JTB | Fixed Resistor, Metal Oxide Film, 2W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Kamaya Inc | RSI-2S6R8JHB vs RSI-2S6R8JTB |