-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-224SLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Natural Color,Tray Packing. | |
10127721-224SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-224STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8017
|
Newark | Dc-Dc Converter, 24V, 0.125A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-, Width:17.2Mm Rohs Compliant: Yes |Recom Power RSH3-1224S/H2-R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$15.0500 / $17.3400 | Buy Now |
DISTI #
52AK8018
|
Newark | Dc-Dc Converter, 24V, 0.125A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-, Width:17.2Mm Rohs Compliant: Yes |Recom Power RSH3-1224S/H2-R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.0500 / $17.3400 | Buy Now |
DISTI #
945-RSH3-1224S/H2-RTR-ND
|
DigiKey | 3W DC/DC-CONVERTER 'ECONOLINE' S Min Qty: 150 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.4432 | Buy Now |
DISTI #
919-RSH3-1224S/H2-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 12Vin 24Vout 125mA RoHS: Compliant | 0 |
|
$12.1300 / $12.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$11.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8800 / $22.5800 | Buy Now |
DISTI #
RSH3-1224S/H2-R
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 24VDC, Iout: 125mA, SMT, RSH3 Min Qty: 150 | 0 |
|
$13.1900 | RFQ |
DISTI #
000000000006386004
|
Sager | Isolated DC/DC Converters - SMD 3W 12Vin 24Vout 125mA Min Qty: 1 | 0 |
|
$12.5600 / $14.6500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 9-18VDC 3W 24VDC 125mA 2kV | 0 |
|
$14.9393 / $15.9850 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSH3-1224S/H2-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RSH3-1224S/H2-R
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |