Part Details for RSFKLHMHG by Taiwan Semiconductor
Overview of RSFKLHMHG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSFKLHMHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSFKLHMHG-ND
|
DigiKey | DIODE GP 800V 500MA SUB SMA Min Qty: 20000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0825 / $0.0859 | Buy Now |
DISTI #
RSFKLHMHG
|
Avnet Americas | - Tape and Reel (Alt: RSFKLHMHG) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for RSFKLHMHG
RSFKLHMHG CAD Models
RSFKLHMHG Part Data Attributes
|
RSFKLHMHG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSFKLHMHG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RSFKLHMHG
This table gives cross-reference parts and alternative options found for RSFKLHMHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSFKLHMHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSFKLHMTG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | RSFKLHMHG vs RSFKLHMTG |
RSFKLHM2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | RSFKLHMHG vs RSFKLHM2 |
RSFKLHRT | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | RSFKLHMHG vs RSFKLHRT |
RSFKLHMT | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | RSFKLHMHG vs RSFKLHMT |
05A6L | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RSFKLHMHG vs 05A6L |
RSFKL | Taiwan Semiconductor | $0.1582 | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | RSFKLHMHG vs RSFKL |
RSFKLHR3 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | RSFKLHMHG vs RSFKLHR3 |
RSFKLHRU | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | RSFKLHMHG vs RSFKLHRU |
RSFKLHR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | RSFKLHMHG vs RSFKLHR2G |
RSFKLHRH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | RSFKLHMHG vs RSFKLHRH |