There are no models available for this part yet.
Overview of RSFKLHM2 by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RSFKLHM2 by Taiwan Semiconductor
Part Data Attributes for RSFKLHM2 by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
UNSPECIFIED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
10 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Recovery Time-Max
|
0.5 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for RSFKLHM2
This table gives cross-reference parts and alternative options found for RSFKLHM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSFKLHM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSFKLHR3 | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFKLHM2 vs RSFKLHR3 |
RSFKLHRF | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFKLHM2 vs RSFKLHRF |
US1008FL | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | RSFKLHM2 vs US1008FL |
RSFKLHRT | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFKLHM2 vs RSFKLHRT |
RSFKLHRH | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFKLHM2 vs RSFKLHRH |
RSFKLHRU | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFKLHM2 vs RSFKLHRU |
RSFKLHRFG | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFKLHM2 vs RSFKLHRFG |
05A6L | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RSFKLHM2 vs 05A6L |
RSFKLHR2 | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFKLHM2 vs RSFKLHR2 |
RSFKLHMH | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFKLHM2 vs RSFKLHMH |