Part Details for RSF5WSJT-91-100K by YAGEO Corporation
Overview of RSF5WSJT-91-100K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC |
Price & Stock for RSF5WSJT-91-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.OXIDE 5W-S 100K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0481 / $0.0587 | RFQ |
Part Details for RSF5WSJT-91-100K
RSF5WSJT-91-100K CAD Models
RSF5WSJT-91-100K Part Data Attributes
|
RSF5WSJT-91-100K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF5WSJT-91-100K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 5W, 100000ohm, 700V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 24.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 700 V |
Alternate Parts for RSF5WSJT-91-100K
This table gives cross-reference parts and alternative options found for RSF5WSJT-91-100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF5WSJT-91-100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF5WSJBI26-100K | Fixed Resistor, Metal Oxide Film, 5W, 100000ohm, 700V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5WSJT-91-100K vs RSF5WSJBI26-100K |
RSF5WSJB-MB100K | Fixed Resistor, Metal Oxide Film, 5W, 100000ohm, 700V, 5% +/-Tol, | YAGEO Corporation | RSF5WSJT-91-100K vs RSF5WSJB-MB100K |
RSF5WSJTI91-100K | Fixed Resistor, Metal Oxide Film, 5W, 100000ohm, 700V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF5WSJT-91-100K vs RSF5WSJTI91-100K |
RSF5WSJB-91-100K | Fixed Resistor, Metal Oxide Film, 5W, 100000ohm, 700V, 5% +/-Tol, | YAGEO Corporation | RSF5WSJT-91-100K vs RSF5WSJB-91-100K |
RSF5WSJBI52-100K | Fixed Resistor, Metal Oxide Film, 5W, 100000ohm, 700V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5WSJT-91-100K vs RSF5WSJBI52-100K |
RSF5WSJTI73-100K | Fixed Resistor, Metal Oxide Film, 5W, 100000ohm, 700V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF5WSJT-91-100K vs RSF5WSJTI73-100K |
RSF5WSJBIMB100K | Fixed Resistor, Metal Oxide Film, 5W, 100000ohm, 700V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5WSJT-91-100K vs RSF5WSJBIMB100K |
RSF5WSJBI91-100K | Fixed Resistor, Metal Oxide Film, 5W, 100000ohm, 700V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5WSJT-91-100K vs RSF5WSJBI91-100K |