Part Details for RSF5WSJRI91-1K8 by YAGEO Corporation
Overview of RSF5WSJRI91-1K8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF5WSJRI91-1K8
RSF5WSJRI91-1K8 CAD Models
RSF5WSJRI91-1K8 Part Data Attributes
|
RSF5WSJRI91-1K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF5WSJRI91-1K8
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 5W, 1800ohm, 700V, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 24.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 700 V |
Alternate Parts for RSF5WSJRI91-1K8
This table gives cross-reference parts and alternative options found for RSF5WSJRI91-1K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF5WSJRI91-1K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF5WSJB-91-1K8 | Fixed Resistor, Metal Oxide Film, 5W, 1800ohm, 700V, 5% +/-Tol, | YAGEO Corporation | RSF5WSJRI91-1K8 vs RSF5WSJB-91-1K8 |
RSF5WSJBI81-1K8 | Fixed Resistor, Metal Oxide Film, 5W, 1800ohm, 700V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5WSJRI91-1K8 vs RSF5WSJBI81-1K8 |
RSF5WSJBIMB1K8 | Fixed Resistor, Metal Oxide Film, 5W, 1800ohm, 700V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5WSJRI91-1K8 vs RSF5WSJBIMB1K8 |
RSF5WSJTI73-1K8 | Fixed Resistor, Metal Oxide Film, 5W, 1800ohm, 700V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF5WSJRI91-1K8 vs RSF5WSJTI73-1K8 |
RSF5WSJB-MB1K8 | Fixed Resistor, Metal Oxide Film, 5W, 1800ohm, 700V, 5% +/-Tol, | YAGEO Corporation | RSF5WSJRI91-1K8 vs RSF5WSJB-MB1K8 |
RSF5WSJBI26-1K8 | Fixed Resistor, Metal Oxide Film, 5W, 1800ohm, 700V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5WSJRI91-1K8 vs RSF5WSJBI26-1K8 |