RSF5JT180K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Oxide Film, 5W, 180000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of RSF5JT180K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RSF5JT180K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RSF5JT180K-ND
DigiKey RES 180K OHM 5% 5W AXIAL Min Qty: 500 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $0.4040
$0.4040 Buy Now
DISTI # RSF5JT180K
Avnet Americas Res Metal Oxide 180kOhm 5% 5W ±200ppm/°C Conformal Axial T/R - Tape and Reel (Alt: RSF5JT180K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 500 $0.3500
  • 1,000 $0.3450
  • 2,000 $0.3400
  • 3,000 $0.3350
  • 4,000 $0.3300
  • 5,000 $0.3250
  • 50,000 $0.3200
$0.3200 / $0.3500 Buy Now
DISTI # 708-RSF5JT180K
Mouser Electronics Metal Oxide Resistors RES, MO, 5W, 180 Kohm, 5% RoHS: Compliant 0
  • 500 $0.4000
  • 1,000 $0.3620
  • 2,500 $0.3580
$0.3580 / $0.4000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks 0
  • 500 $0.3340
$0.3340 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $0.3570
  • 1,000 $0.3330
  • 2,000 $0.3130
  • 4,000 $0.3050
$0.3050 / $0.3570 Buy Now
NAC RESISTOR, MO, 5W, 180 Kohm, 5% - Metal Oxide Resistor RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
  • 500 $0.8330
  • 2,500 $0.7140
  • 12,500 $0.6250
$0.6250 / $0.8330 Buy Now

CAD Models for RSF5JT180K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSF5JT180K by SEI Stackpole Electronics Inc

RSF5JT180K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAMEPROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
8 mm
Package Length
24.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
180000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
1000 V
Want to compare parts?
  1. RSF5JT180K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Oxide Film, 5W, 180000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RSF5JT180K

This table gives cross-reference parts and alternative options found for RSF5JT180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF5JT180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSF5JB180K Fixed Resistor, Metal Oxide Film, 5W, 180000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RSF5JT180K vs RSF5JB180K
RSF5JA180K Fixed Resistor, Metal Oxide Film, 5W, 180000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RSF5JT180K vs RSF5JA180K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF5JT180K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF5JT180K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RSF5JT180K would you like to use for your alert(s)?
  • Please alert me when RSF5JT180K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF5JT180K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF5JT180K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF5JT180K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF5JT180K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF5JT180K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: