Datasheets
RSF5FN61K9 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Oxide Film, 5W, 61900ohm, 750V, 1% +/-Tol, -200,200ppm/Cel,

Part Details for RSF5FN61K9 by SEI Stackpole Electronics Inc

Overview of RSF5FN61K9 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RSF5FN61K9

RSF5FN61K9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RSF5FN61K9 Part Data Attributes

RSF5FN61K9 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RSF5FN61K9 SEI Stackpole Electronics Inc Fixed Resistor, Metal Oxide Film, 5W, 61900ohm, 750V, 1% +/-Tol, -200,200ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.8 mm
Number of Terminals 2
Operating Temperature-Max 235 °C
Operating Temperature-Min -55 °C
Package Diameter 8.5 mm
Package Length 24.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Tape
Rated Power Dissipation (P) 5 W
Resistance 61900 Ω
Resistor Type FIXED RESISTOR
Technology METAL OXIDE FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1%
Working Voltage 750 V

Alternate Parts for RSF5FN61K9

This table gives cross-reference parts and alternative options found for RSF5FN61K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF5FN61K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PRSF5FN61K9 Fixed Resistor, Metal Oxide Film, 5W, 61900ohm, 750V, 1% +/-Tol, -200,200ppm/Cel, SEI Stackpole Electronics Inc RSF5FN61K9 vs PRSF5FN61K9
RSF561.9K1%A Fixed Resistor, Metal Oxide Film, 5W, 61900ohm, 750V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RSF5FN61K9 vs RSF561.9K1%A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF5FN61K9 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF5FN61K9 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RSF5FN61K9 would you like to use for your alert(s)?
  • Please alert me when RSF5FN61K9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF5FN61K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF5FN61K9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF5FN61K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF5FN61K9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF5FN61K9 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: