Part Details for RSF50SJB-26-470K by YAGEO Corporation
Overview of RSF50SJB-26-470K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF50SJB-26-470K
RSF50SJB-26-470K CAD Models
RSF50SJB-26-470K Part Data Attributes
|
RSF50SJB-26-470K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF50SJB-26-470K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 0.5W, 470000ohm, 250V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RSF50SJB-26-470K
This table gives cross-reference parts and alternative options found for RSF50SJB-26-470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF50SJB-26-470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF50SJTI81-470K | Fixed Resistor, Metal Oxide Film, 0.5W, 470000ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJB-26-470K vs RSF50SJTI81-470K |
RSF50SJRI91-470K | Fixed Resistor, Metal Oxide Film, 0.5W, 470000ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJB-26-470K vs RSF50SJRI91-470K |
RSF50SJBI73-470K | Fixed Resistor, Metal Oxide Film, 0.5W, 470000ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJB-26-470K vs RSF50SJBI73-470K |
RSF50SJRI52-470K | Fixed Resistor, Metal Oxide Film, 0.5W, 470000ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJB-26-470K vs RSF50SJRI52-470K |
RSF50SJTIPN470K | Fixed Resistor, Metal Oxide Film, 0.5W, 470000ohm, 250V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF50SJB-26-470K vs RSF50SJTIPN470K |
RSF50SJTIM470K | Fixed Resistor, Metal Oxide Film, 0.5W, 470000ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJB-26-470K vs RSF50SJTIM470K |
RSF50SJBIF470K | Fixed Resistor, Metal Oxide Film, 0.5W, 470000ohm, 250V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF50SJB-26-470K vs RSF50SJBIF470K |
RSF50SJBI26-470K | Fixed Resistor, Metal Oxide Film, 0.5W, 470000ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJB-26-470K vs RSF50SJBI26-470K |
RSF50SJBI470K | Fixed Resistor, Metal Oxide Film, 0.5W, 470000ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJB-26-470K vs RSF50SJBI470K |
RSF50SJT-26-470K | Fixed Resistor, Metal Oxide Film, 0.5W, 470000ohm, 250V, 5% +/-Tol, | YAGEO Corporation | RSF50SJB-26-470K vs RSF50SJT-26-470K |