There are no models available for this part yet.
Overview of RSF50SGT-26-240K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3240KIT | Renesas Electronics Corporation | Evaluation Kit for ZSSC3240 | |
HCS240KMSR | Renesas Electronics Corporation | CMOS Octal Buffer/Line Driver, Three-State, Inverting | |
ACTS240KMSR | Renesas Electronics Corporation | CMOS Octal Buffer/Line Driver, Three-State, Inverting |
CAD Models for RSF50SGT-26-240K by YAGEO Corporation
Part Data Attributes for RSF50SGT-26-240K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
240000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
250 V
|
Alternate Parts for RSF50SGT-26-240K
This table gives cross-reference parts and alternative options found for RSF50SGT-26-240K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF50SGT-26-240K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF50SGBIMB240K | Fixed Resistor, Metal Oxide Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SGT-26-240K vs RSF50SGBIMB240K |
RSF50SGRIAV240K | Fixed Resistor, Metal Oxide Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF50SGT-26-240K vs RSF50SGRIAV240K |
RSF50SGRI26-240K | Fixed Resistor, Metal Oxide Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SGT-26-240K vs RSF50SGRI26-240K |
RSF50SGTIFT240K | Fixed Resistor, Metal Oxide Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF50SGT-26-240K vs RSF50SGTIFT240K |
RSF50SGBIFFK240K | Fixed Resistor, Metal Oxide Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF50SGT-26-240K vs RSF50SGBIFFK240K |
RSF50SGTIAV240K | Fixed Resistor, Metal Oxide Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF50SGT-26-240K vs RSF50SGTIAV240K |
RSF50SGBIFK240K | Fixed Resistor, Metal Oxide Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF50SGT-26-240K vs RSF50SGBIFK240K |
RSF50SGRIPN240K | Fixed Resistor, Metal Oxide Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF50SGT-26-240K vs RSF50SGRIPN240K |
RSF50SGRIFT240K | Fixed Resistor, Metal Oxide Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF50SGT-26-240K vs RSF50SGRIFT240K |
RSF50SGTIPN240K | Fixed Resistor, Metal Oxide Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF50SGT-26-240K vs RSF50SGTIPN240K |