Part Details for RSF50SGBIM510R by YAGEO Corporation
Overview of RSF50SGBIM510R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF50SGBIM510R
RSF50SGBIM510R CAD Models
RSF50SGBIM510R Part Data Attributes
|
RSF50SGBIM510R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF50SGBIM510R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 0.5W, 510ohm, 250V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RSF50SGBIM510R
This table gives cross-reference parts and alternative options found for RSF50SGBIM510R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF50SGBIM510R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF50SGBIMB510R | Fixed Resistor, Metal Oxide Film, 0.5W, 510ohm, 250V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SGBIM510R vs RSF50SGBIMB510R |
RSF50SGBI73-510R | Fixed Resistor, Metal Oxide Film, 0.5W, 510ohm, 250V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SGBIM510R vs RSF50SGBI73-510R |
RSF50SGBI26-510R | Fixed Resistor, Metal Oxide Film, 0.5W, 510ohm, 250V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SGBIM510R vs RSF50SGBI26-510R |
RSF50SGRIFT510R | Fixed Resistor, Metal Oxide Film, 0.5W, 510ohm, 250V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF50SGBIM510R vs RSF50SGRIFT510R |
RSF50SGRIAV510R | Fixed Resistor, Metal Oxide Film, 0.5W, 510ohm, 250V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF50SGBIM510R vs RSF50SGRIAV510R |
RSF50SGBI81-510R | Fixed Resistor, Metal Oxide Film, 0.5W, 510ohm, 250V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SGBIM510R vs RSF50SGBI81-510R |
RSF50SGTI73-510R | Fixed Resistor, Metal Oxide Film, 0.5W, 510ohm, 250V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SGBIM510R vs RSF50SGTI73-510R |
RSF50SGBIFK510R | Fixed Resistor, Metal Oxide Film, 0.5W, 510ohm, 250V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF50SGBIM510R vs RSF50SGBIFK510R |
RSF50SGTI81-510R | Fixed Resistor, Metal Oxide Film, 0.5W, 510ohm, 250V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SGBIM510R vs RSF50SGTI81-510R |
RSF50SGBI91-510R | Fixed Resistor, Metal Oxide Film, 0.5W, 510ohm, 250V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SGBIM510R vs RSF50SGBI91-510R |