Part Details for RSF500JT-91-5R6 by YAGEO Corporation
Overview of RSF500JT-91-5R6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF500JT-91-5R6
RSF500JT-91-5R6 CAD Models
RSF500JT-91-5R6 Part Data Attributes
|
RSF500JT-91-5R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF500JT-91-5R6
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 5W, 5.6ohm, 750V, 5% +/-Tol,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 24.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for RSF500JT-91-5R6
This table gives cross-reference parts and alternative options found for RSF500JT-91-5R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF500JT-91-5R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSF500JRI52-5R6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 5W, 5.6ohm, 750V, 5% +/-Tol, -300,300ppm/Cel, | RSF500JT-91-5R6 vs RSF500JRI52-5R6 |
RSF500JBI91-5R6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 5W, 5.6ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF500JT-91-5R6 vs RSF500JBI91-5R6 |
RSF500JBI73-5R6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 5W, 5.6ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF500JT-91-5R6 vs RSF500JBI73-5R6 |
RSF500JB-91-5R6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 5W, 5.6ohm, 750V, 5% +/-Tol, | RSF500JT-91-5R6 vs RSF500JB-91-5R6 |
RS55.65%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 5W, 5.6ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF500JT-91-5R6 vs RS55.65%A |
RSF500JBI52-5R6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 5W, 5.6ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF500JT-91-5R6 vs RSF500JBI52-5R6 |
RSF500JBIMB5R6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 5W, 5.6ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF500JT-91-5R6 vs RSF500JBIMB5R6 |
RSF500JTI52-5R6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 5W, 5.6ohm, 750V, 5% +/-Tol, -300,300ppm/Cel, | RSF500JT-91-5R6 vs RSF500JTI52-5R6 |
RSF500JBI26-5R6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 5W, 5.6ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF500JT-91-5R6 vs RSF500JBI26-5R6 |
RSF500JRI73-5R6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 5W, 5.6ohm, 750V, 5% +/-Tol, -300,300ppm/Cel, | RSF500JT-91-5R6 vs RSF500JRI73-5R6 |