There are no models available for this part yet.
Overview of RSF500JBI26-10K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
CAD Models for RSF500JBI26-10K by YAGEO Corporation
Part Data Attributes for RSF500JBI26-10K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
38 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
8.5 mm
|
Package Length
|
24.5 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
750 V
|
Alternate Parts for RSF500JBI26-10K
This table gives cross-reference parts and alternative options found for RSF500JBI26-10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF500JBI26-10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF500JBI81-10K | Fixed Resistor, Metal Oxide Film, 5W, 10000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF500JBI26-10K vs RSF500JBI81-10K |
RSF500JBI73-10K | Fixed Resistor, Metal Oxide Film, 5W, 10000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF500JBI26-10K vs RSF500JBI73-10K |
RSF500JTI91-10K | Fixed Resistor, Metal Oxide Film, 5W, 10000ohm, 750V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF500JBI26-10K vs RSF500JTI91-10K |
RSF500JRI73-10K | Fixed Resistor, Metal Oxide Film, 5W, 10000ohm, 750V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF500JBI26-10K vs RSF500JRI73-10K |
RSF500JBI91-10K | Fixed Resistor, Metal Oxide Film, 5W, 10000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF500JBI26-10K vs RSF500JBI91-10K |
RSF500JRI91-10K | Fixed Resistor, Metal Oxide Film, 5W, 10000ohm, 750V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF500JBI26-10K vs RSF500JRI91-10K |