Part Details for RSF500GBIMB200K by YAGEO Corporation
Overview of RSF500GBIMB200K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF500GBIMB200K
RSF500GBIMB200K CAD Models
RSF500GBIMB200K Part Data Attributes
|
RSF500GBIMB200K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF500GBIMB200K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 5W, 200000ohm, 750V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 24.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 750 V |
Alternate Parts for RSF500GBIMB200K
This table gives cross-reference parts and alternative options found for RSF500GBIMB200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF500GBIMB200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSF500GBI52-200K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 5W, 200000ohm, 750V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF500GBIMB200K vs RSF500GBI52-200K |
RSF500GTI73-200K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 5W, 200000ohm, 750V, 2% +/-Tol, -300,300ppm/Cel, | RSF500GBIMB200K vs RSF500GTI73-200K |
RSF500GTI91-200K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 5W, 200000ohm, 750V, 2% +/-Tol, -300,300ppm/Cel, | RSF500GBIMB200K vs RSF500GTI91-200K |
RSF500GRI73-200K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 5W, 200000ohm, 750V, 2% +/-Tol, -300,300ppm/Cel, | RSF500GBIMB200K vs RSF500GRI73-200K |