Part Details for RSF3WSJTI52-200K by YAGEO Corporation
Overview of RSF3WSJTI52-200K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-0200K01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical Header 2LP configuration |
Part Details for RSF3WSJTI52-200K
RSF3WSJTI52-200K CAD Models
RSF3WSJTI52-200K Part Data Attributes
|
RSF3WSJTI52-200K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF3WSJTI52-200K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 3W, 200000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF3WSJTI52-200K
This table gives cross-reference parts and alternative options found for RSF3WSJTI52-200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF3WSJTI52-200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF3WSJB-M200K | Fixed Resistor, Metal Oxide Film, 3W, 200000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJTI52-200K vs RSF3WSJB-M200K |
RSF3WSJTI73-200K | Fixed Resistor, Metal Oxide Film, 3W, 200000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF3WSJTI52-200K vs RSF3WSJTI73-200K |
RSF3WSJB-FKK200K | Fixed Resistor, Metal Oxide Film, 3W, 200000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJTI52-200K vs RSF3WSJB-FKK200K |
RSF3WSJBIFFK200K | Fixed Resistor, Metal Oxide Film, 3W, 200000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJTI52-200K vs RSF3WSJBIFFK200K |
RSF3WSJBI73-200K | Fixed Resistor, Metal Oxide Film, 3W, 200000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJTI52-200K vs RSF3WSJBI73-200K |
RSF3WSJR-73-200K | Fixed Resistor, Metal Oxide Film, 3W, 200000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJTI52-200K vs RSF3WSJR-73-200K |
RSF3WSJB-F200K | Fixed Resistor, Metal Oxide Film, 3W, 200000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJTI52-200K vs RSF3WSJB-F200K |
RSF3WSJT-73-200K | Fixed Resistor, Metal Oxide Film, 3W, 200000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJTI52-200K vs RSF3WSJT-73-200K |
RSF3WSJB-FK200K | Fixed Resistor, Metal Oxide Film, 3W, 200000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJTI52-200K vs RSF3WSJB-FK200K |
RSF3WSJB-MB200K | Fixed Resistor, Metal Oxide Film, 3W, 200000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJTI52-200K vs RSF3WSJB-MB200K |