Part Details for RSF3WSJT-52-12K by YAGEO Corporation
Overview of RSF3WSJT-52-12K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF3WSJT-52-12K
RSF3WSJT-52-12K CAD Models
RSF3WSJT-52-12K Part Data Attributes
|
RSF3WSJT-52-12K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF3WSJT-52-12K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF3WSJT-52-12K
This table gives cross-reference parts and alternative options found for RSF3WSJT-52-12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF3WSJT-52-12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF3WSJB-MB12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJT-52-12K vs RSF3WSJB-MB12K |
RSF3WSJTI73-12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF3WSJT-52-12K vs RSF3WSJTI73-12K |
RSF3WSJR-52-12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJT-52-12K vs RSF3WSJR-52-12K |
RSF3WSJBIFK12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJT-52-12K vs RSF3WSJBIFK12K |
RSF3WSJBI73-12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJT-52-12K vs RSF3WSJBI73-12K |
RSF3WSJBIMR12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJT-52-12K vs RSF3WSJBIMR12K |
RSF3WSJBIMB12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJT-52-12K vs RSF3WSJBIMB12K |
RSF3WSJT-73-12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJT-52-12K vs RSF3WSJT-73-12K |
RSF3WSJB-FK12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJT-52-12K vs RSF3WSJB-FK12K |
RSF3WSJB-52-12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJT-52-12K vs RSF3WSJB-52-12K |