There are no models available for this part yet.
Overview of RSF3WSJRI52-91R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RSF3WSJRI52-91R by YAGEO Corporation
Part Data Attributes for RSF3WSJRI52-91R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
3 W
|
Resistance
|
91 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for RSF3WSJRI52-91R
This table gives cross-reference parts and alternative options found for RSF3WSJRI52-91R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF3WSJRI52-91R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF3WSJTI73-91R | Fixed Resistor, Metal Oxide Film, 3W, 91ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF3WSJRI52-91R vs RSF3WSJTI73-91R |
RSF3WSJB-F91R | Fixed Resistor, Metal Oxide Film, 3W, 91ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJRI52-91R vs RSF3WSJB-F91R |
RSF3WSJBI91-91R | Fixed Resistor, Metal Oxide Film, 3W, 91ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJRI52-91R vs RSF3WSJBI91-91R |
RSF3WSJB-MB91R | Fixed Resistor, Metal Oxide Film, 3W, 91ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJRI52-91R vs RSF3WSJB-MB91R |
RSF3WSJBI73-91R | Fixed Resistor, Metal Oxide Film, 3W, 91ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJRI52-91R vs RSF3WSJBI73-91R |
RSF3WSJB-FFK91R | Fixed Resistor, Metal Oxide Film, 3W, 91ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJRI52-91R vs RSF3WSJB-FFK91R |
RSF3WSJBIFKK91R | Fixed Resistor, Metal Oxide Film, 3W, 91ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJRI52-91R vs RSF3WSJBIFKK91R |
RSF3WSJBI52-91R | Fixed Resistor, Metal Oxide Film, 3W, 91ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJRI52-91R vs RSF3WSJBI52-91R |
RSF3WSJBI26-91R | Fixed Resistor, Metal Oxide Film, 3W, 91ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJRI52-91R vs RSF3WSJBI26-91R |
RSF3WSJB-FK91R | Fixed Resistor, Metal Oxide Film, 3W, 91ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJRI52-91R vs RSF3WSJB-FK91R |