RSF3WSJBIF910R
YAGEO Corporation
Description: Fixed Resistor, Metal Oxide Film, 3W, 910ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RSF3WSJBIF910R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RSF3WSJBIF910R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSF3WSJBIF910R by YAGEO Corporation

RSF3WSJBIF910R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
910 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. RSF3WSJBIF910R
    YAGEO Corporation
    Fixed Resistor, Metal Oxide Film, 3W, 910ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RSF3WSJBIF910R

This table gives cross-reference parts and alternative options found for RSF3WSJBIF910R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF3WSJBIF910R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSF3WSJBI52-910R Fixed Resistor, Metal Oxide Film, 3W, 910ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF3WSJBIF910R vs RSF3WSJBI52-910R
RSF3WSJBIMR910R Fixed Resistor, Metal Oxide Film, 3W, 910ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF3WSJBIF910R vs RSF3WSJBIMR910R
RSF3WSJB-F910R Fixed Resistor, Metal Oxide Film, 3W, 910ohm, 350V, 5% +/-Tol, YAGEO Corporation RSF3WSJBIF910R vs RSF3WSJB-F910R
RSF3WSJR-73-910R Fixed Resistor, Metal Oxide Film, 3W, 910ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF3WSJBIF910R vs RSF3WSJR-73-910R
RSF3WSJBIM910R Fixed Resistor, Metal Oxide Film, 3W, 910ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF3WSJBIF910R vs RSF3WSJBIM910R
RSF3WSJBI26-910R Fixed Resistor, Metal Oxide Film, 3W, 910ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF3WSJBIF910R vs RSF3WSJBI26-910R
RSF3WSJBIFFK910R Fixed Resistor, Metal Oxide Film, 3W, 910ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF3WSJBIF910R vs RSF3WSJBIFFK910R
RSF3WSJBI73-910R Fixed Resistor, Metal Oxide Film, 3W, 910ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF3WSJBIF910R vs RSF3WSJBI73-910R
RSF3WSJB-52-910R Fixed Resistor, Metal Oxide Film, 3W, 910ohm, 350V, 5% +/-Tol, YAGEO Corporation RSF3WSJBIF910R vs RSF3WSJB-52-910R
RSF3WSJBI81-910R Fixed Resistor, Metal Oxide Film, 3W, 910ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF3WSJBIF910R vs RSF3WSJBI81-910R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF3WSJBIF910R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF3WSJBIF910R by YAGEO Corporation

  • Please alert me when RSF3WSJBIF910R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF3WSJBIF910R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF3WSJBIF910R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF3WSJBIF910R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF3WSJBIF910R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF3WSJBIF910R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: